857-014-458-201

Heilind Number:EDA857-014-458-201
Manufacturer:EDAC
Manufacturer Number:857-014-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-458-201

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed to withstand extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in challenging environments. With two rows and 14 positions, it offers ample connectivity options for your PCB setups. The 0.156-inch pitch and 0.2-inch row spacing allow for efficient data transmission. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your industrial or commercial applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.