857-014-521-107

Heilind Number:EDA857-014-521-107
Manufacturer:EDAC
Manufacturer Number:857-014-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-521-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power delivery with a 5A amperage rating. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Featuring a single row layout with 14 positions, and a pitch of .156 inches, it offers seamless integration into your circuit design. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a must-have for high-performance electronics. Explore our range of connectors and elevate your PCB connectivity solutions.