857-014-525-102

High Temp Card Edge Connector

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. The single-row design with 14 positions allows for efficient board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Its straight mount orientation further simplifies installation. Upgrade your system with this black-finished connector, rated for 5A amperage, and experience enhanced connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-525-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: