857-014-541-104

Heilind Number:EDA857-014-541-104
Manufacturer:EDAC
Manufacturer Number:857-014-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-541-104

Detailed Description

Upgrade your high-temperature connectivity with our reliable Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector features a single row with 14 positions, ensuring efficient signal transmission. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and optimal performance even in harsh environments. The 0.156-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications in electronics and beyond. Trust in this connector for secure and efficient board-to-board connections.