857-015-421-112

High Temp Card Edge Connector

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in rigorous environments. Its black hue adds a touch of sleekness, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability and fire resistance. With a single row layout and 15 positions, this connector offers efficient and reliable board-to-board connectivity. Crafted with copper alloy contacts, it guarantees secure transmission of data and power. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Trust in its quality and efficiency for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-421-112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: