857-015-431-103

Heilind Number:EDA857-015-431-103
Manufacturer:EDAC
Manufacturer Number:857-015-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-431-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a single row layout and a precise pitch of .156 inches, it offers seamless integration onto your board. The 15 copper alloy contact positions ensure reliable conductivity, with a 5A amperage rating catering to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of industrial needs. Trust in this connector for efficient and secure board-to-board connections.