857-015-459-103

High Temp Card Edge Connector

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance even in demanding conditions. With a single row of 15 positions and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for a variety of applications. Trust in the quality and durability of this connector for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-459-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: