857-015-557-107

Heilind Number:EDA857-015-557-107
Manufacturer:EDAC
Manufacturer Number:857-015-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-557-107

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in sleek black. Engineered for optimal performance, this connector features a single row design with 15 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and robust copper alloy contacts, it ensures durability and reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers versatility in installation, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.