857-015-557-112

Heilind Number:EDA857-015-557-112
Manufacturer:EDAC
Manufacturer Number:857-015-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-557-112

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for optimal performance, it boasts a sleek black color and is constructed from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 15 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for your PCB connector needs. Elevate your electronic projects with this essential component.