857-016-531-102

High Temp Card Edge Connector

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 16 positions with a pitch of .156 inches. It boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring secure and efficient data transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is ideal for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless board-to-board PCB connections in even the harshest conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-531-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: