857-016-541-102

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 16 positions, crafted from robust UL 94V-0 Polyphenylene Sulfide housing material. The copper alloy contact material ensures secure and efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage of 5A and an operating temperature range of -40 to 105°C, it offers reliable power transmission. Its straight mount orientation guarantees easy installation, making it a perfect choice for industrial applications requiring durable and high-performance connectivity. Elevate your PCB assembly process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-541-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: