857-016-559-101

Heilind Number:EDA857-016-559-101
Manufacturer:EDAC
Manufacturer Number:857-016-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Polyphenylene Sulfide housing for durability in extreme conditions. Perfect for single-row applications, this connector boasts 16 positions and a .156-inch pitch, ensuring secure and efficient board-to-board connections. Crafted with copper alloy contacts, it offers reliable conductivity, while the right-angle mount orientation allows for versatile installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for high-temperature environments. Upgrade your connectivity solutions with this essential component, a must-have for any electronics project.