857-016-559-202

Heilind Number:EDA857-016-559-202
Manufacturer:EDAC
Manufacturer Number:857-016-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-016-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-016-559-202

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector. Designed for maximum performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a double-row configuration and 16 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable and efficient data transmission, while the right-angle mount orientation allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and reliable solution for your connectivity requirements. Elevate your PCB design with this essential component.