857-017-453-102

High Temp Card Edge Connector

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 17 positions and a contact material of Copper Alloy for optimal conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and a row spacing of .2 inches, it provides secure board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it is an essential component for various electronic applications. Trust in its performance for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-453-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: