857-017-521-101

Heilind Number:EDA857-017-521-101
Manufacturer:EDAC
Manufacturer Number:857-017-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-017-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-017-521-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 17 positions, each crafted with durable Copper Alloy contacts. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures both robustness and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The straight mount orientation allows for easy installation, making it a valuable component in your PCB design. Upgrade your connectivity solutions with this essential connector.