857-018-442-201

Heilind Number:EDA857-018-442-201
Manufacturer:EDAC
Manufacturer Number:857-018-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-442-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliable performance, it features a 2-row design with 18 positions, ideal for secure board-to-board PCB connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability under extreme conditions. Copper Alloy contacts guarantee efficient power transmission, with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly between -40 and 105°C, it's a dependable solution for industrial applications requiring steadfast connectivity. Upgrade your setup with this essential component.