857-018-455-204

Heilind Number:EDA857-018-455-204
Manufacturer:EDAC
Manufacturer Number:857-018-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-455-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Featuring two rows of 18 positions, this connector is designed for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, can withstand high temperatures ranging from -40 to 105 degrees Celsius. Its copper alloy contacts guarantee reliable conductivity, while the black color adds a sleek touch to your setup. Suitable for various applications, this connector is a must-have for any professional workspace. Upgrade your PCB design with our high-quality Card Edge Connector.