857-018-458-204

Heilind Number:EDA857-018-458-204
Manufacturer:EDAC
Manufacturer Number:857-018-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-458-204

Detailed Description

Enhance your high-temperature application with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 18 positions, it offers ample connectivity options. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its right-angle mount orientation adds versatility, making it ideal for various PCB connectivity needs. Upgrade your setup with this top-of-the-line connector, a must-have in the world of electronic components.