857-018-459-204

Heilind Number:EDA857-018-459-204
Manufacturer:EDAC
Manufacturer Number:857-018-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contact material, it guarantees long-lasting functionality. With two rows and 18 positions, it offers versatile connectivity options. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications. Upgrade your setup with this essential component.