857-018-520-207

Heilind Number:EDA857-018-520-207
Manufacturer:EDAC
Manufacturer Number:857-018-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-520-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers a total of 18 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its 5A amperage rating for efficient power transmission. Explore our full range of connectors for seamless board-to-board PCB connections.