857-018-524-201

Heilind Number:EDA857-018-524-201
Manufacturer:EDAC
Manufacturer Number:857-018-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-524-201

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High-Temp Card Edge Connector. Designed for durability and performance, this connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for reliable operation in demanding environments. With two rows of copper alloy contacts offering a total of 18 positions, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your boards. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Trust in its quality and craftsmanship to elevate your connectivity solutions.