857-018-545-104

Heilind Number:EDA857-018-545-104
Manufacturer:EDAC
Manufacturer Number:857-018-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-545-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a sleek black finish and is engineered to withstand even the most demanding environments. With a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance under extreme conditions. Featuring a single row of 18 contact positions, each crafted from robust Copper Alloy, it guarantees secure and efficient data transfer. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity game with this essential component.