857-018-558-201

Heilind Number:EDA857-018-558-201
Manufacturer:EDAC
Manufacturer Number:857-018-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable conductivity. With a double row configuration and 18 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it versatile for various PCB applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component.