857-019-425-108

Heilind Number:EDA857-019-425-108
Manufacturer:EDAC
Manufacturer Number:857-019-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-425-108

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for seamless integration in PCB setups. Crafted with precision using durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Its sleek black finish adds a professional touch to your setup, while the copper alloy contact material guarantees efficient power transmission. Featuring a single row configuration with 19 positions, and a pitch and row spacing of .156 and .2 inches respectively, this connector offers secure and precise board-to-board connectivity. The straight mount orientation further simplifies installation, making it an ideal choice for various applications in the electronics industry. Trust in our Card Edge Connector to deliver uncompromised performance, durability, and efficiency to your projects.