857-020-431-107

Heilind Number:EDA857-020-431-107
Manufacturer:EDAC
Manufacturer Number:857-020-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-431-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a single row configuration and 20 positions, it offers reliable connectivity in a variety of applications. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your PCB connectivity with this essential component.