857-020-453-108

Heilind Number:EDA857-020-453-108
Manufacturer:EDAC
Manufacturer Number:857-020-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-453-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connection for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 5 A. Perfect for space-saving layouts, it accommodates 20 positions with a row spacing of .2 inches. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial environments. Upgrade your PCB assembly with this essential component, a must-have in your toolkit for seamless board-to-board connections.