857-020-460-212

High Temp Card Edge Connector

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even under extreme conditions, with an operating temperature range of -40 to 105 °C. Its durable construction, including copper alloy contacts, guarantees long-lasting functionality, while the two rows of 20 positions offer ample connectivity options. With a pitch of .156 in and row spacing of .2 in, it provides precise and secure board-to-board connections. The straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your setup with this essential connector for seamless and efficient data transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-460-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: