857-020-525-107

Heilind Number:EDA857-020-525-107
Manufacturer:EDAC
Manufacturer Number:857-020-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-525-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in various environments. With a single row configuration and 20 positions, it offers seamless integration for your board-to-board connectivity needs. Crafted from copper alloy, the contacts guarantee efficient signal transmission, while the .156" pitch and .2" row spacing optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Experience the perfect blend of functionality and durability with this essential component.