857-020-540-201

Heilind Number:EDA857-020-540-201
Manufacturer:EDAC
Manufacturer Number:857-020-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robust and reliable operation. With a dual-row layout and 20 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Whether you need to bridge circuits on a straight mount orientation or facilitate data transfer in industrial settings, our Card Edge Connector delivers durability and performance you can trust. Elevate your connectivity standards with this essential component.