857-020-542-201

Heilind Number:EDA857-020-542-201
Manufacturer:EDAC
Manufacturer Number:857-020-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-020-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-020-542-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and thermal stability. Featuring 20 positions and 2 rows, it offers ample connectivity for your applications. The contact material, a robust Copper Alloy, guarantees secure and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Choose straight mount orientation for seamless integration. Elevate your connectivity options with this essential component.