857-021-441-103

Heilind Number:EDA857-021-441-103
Manufacturer:EDAC
Manufacturer Number:857-021-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-441-103

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 21 positions with a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees durability and conductivity. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Trust in this connector for robust and efficient PCB connectivity in any project.