857-021-501-107

Heilind Number:EDA857-021-501-107
Manufacturer:EDAC
Manufacturer Number:857-021-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-501-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures superior performance and durability. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. The Copper Alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 21 positions and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications where efficiency and resilience are paramount. Elevate your PCB connectivity with this essential component.