857-021-521-103

Heilind Number:EDA857-021-521-103
Manufacturer:EDAC
Manufacturer Number:857-021-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-521-103

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row configuration and a total of 21 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring stability under varying thermal conditions. Its straight mount orientation and a pitch of .156 inches make installation hassle-free. Trust in this essential component for secure and efficient PCB connectivity in your projects.