857-021-521-107

Heilind Number:EDA857-021-521-107
Manufacturer:EDAC
Manufacturer Number:857-021-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-521-107

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. The sleek black design not only adds a touch of sophistication but also signifies its robust construction. With a current rating of 5 A, it guarantees efficient power delivery, while the copper alloy contact material ensures low resistance for smooth data transmission. Featuring one row with 21 positions spaced at .156 inches, this connector offers ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your PCB setup with this essential component for seamless and reliable board-to-board connections.