857-021-527-112

Heilind Number:EDA857-021-527-112
Manufacturer:EDAC
Manufacturer Number:857-021-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-527-112

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a current rating of 5 A and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row layout with 21 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contacts ensure efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic assemblies. Explore our wide range of products for all your PCB connector needs.