857-021-547-108

High Temp Card Edge Connector

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees robust performance even in extreme operating conditions ranging from -40 to 105 °C. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Complete with a sleek black housing, it adds a professional touch to your assembly. Suitable for a variety of applications, this connector is a must-have for any project requiring secure and high-speed connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-547-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: