857-021-558-108

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 1-row configuration with 21 positions offers seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Elevate your electronic assemblies with this essential component, perfect for various applications in industries like telecommunications, automotive, and aerospace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-558-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: