857-022-456-204

Heilind Number:EDA857-022-456-204
Manufacturer:EDAC
Manufacturer Number:857-022-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-456-204

Detailed Description

Enhance your high-temperature PCB connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts providing reliable power transmission at a current rating of 5 A, this connector offers seamless integration with your circuit board. Featuring a pitch of .156 inches and accommodating 22 positions, it facilitates efficient signal routing. Its straight mount orientation and .2-inch row spacing further optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and automotive applications. Elevate your connectivity standards with this essential component.