857-022-459-202

Heilind Number:EDA857-022-459-202
Manufacturer:EDAC
Manufacturer Number:857-022-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-459-202

Detailed Description

Enhance your circuit connections with this high-performance High Temp Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting 22 positions and a right angle mount orientation, it provides versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for high-temp applications. Upgrade your setup with this top-quality component.