857-022-520-201

Heilind Number:EDA857-022-520-201
Manufacturer:EDAC
Manufacturer Number:857-022-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-520-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it delivers reliable power transmission, supporting an amperage of 5A. Featuring a pitch of .156 inches and accommodating 22 positions, it seamlessly integrates into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your connectivity solutions with this essential component.