857-022-547-102

Heilind Number:EDA857-022-547-102
Manufacturer:EDAC
Manufacturer Number:857-022-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-547-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in challenging environments. This essential component features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 22 positions, it offers seamless integration for your PCB setups. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics.