857-022-555-204

Heilind Number:EDA857-022-555-204
Manufacturer:EDAC
Manufacturer Number:857-022-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-555-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 5A amperage capacity, it ensures reliable power transmission. Featuring two rows and 22 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board PCB connections. Elevate your setup with this essential component.