857-022-557-102

Heilind Number:EDA857-022-557-102
Manufacturer:EDAC
Manufacturer Number:857-022-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-557-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 5 A amperage capacity and features robust housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and 22 positions, it offers seamless integration onto your circuit board. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, its right angle mount orientation allows for flexible installation. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and performance, perfect for various applications in the PCB assembly process. Elevate your connectivity solutions with this essential component.