857-023-425-107

Heilind Number:EDA857-023-425-107
Manufacturer:EDAC
Manufacturer Number:857-023-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-425-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Boasting a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and performance. With a single row configuration and a total of 23 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial settings. Upgrade your setup with this essential component, a must-have in any connectivity solution.