857-023-445-101

High Temp Card Edge Connector

Enhance circuit connectivity with our High Temp Card Edge Connector, designed for optimal performance in various applications. Its sleek black design adds a professional touch, while its durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting reliability even in high-temperature environments. Featuring a single row configuration with 23 copper alloy contact positions, this connector offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and stability. The straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs. Upgrade your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-445-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: