857-023-457-112

Heilind Number:EDA857-023-457-112
Manufacturer:EDAC
Manufacturer Number:857-023-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-457-112

Detailed Description

Upgrade your high-temp card edge connections with our cutting-edge connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 23 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our high-quality connector to deliver exceptional performance and longevity.