857-023-501-101

Heilind Number:EDA857-023-501-101
Manufacturer:EDAC
Manufacturer Number:857-023-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-501-101

Detailed Description

Upgrade your high temperature electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliability and durability, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance in challenging environments. With a single row layout and 23 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of operating temperatures, from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in our quality products to deliver optimal performance in every application.