857-023-525-101

Heilind Number:EDA857-023-525-101
Manufacturer:EDAC
Manufacturer Number:857-023-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-525-101

Detailed Description

Upgrade your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its black housing, made of durable UL 94V-0 Polyphenylene Sulfide, ensures reliability and safety. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Featuring 23 positions and a 5A amperage rating, this connector is ideal for high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for industrial and commercial projects. Elevate your connectivity game with this essential board-to-board PCB connector.