857-023-541-101

High Temp Card Edge Connector

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a single row with 23 positions, perfect for seamless board-to-board PCB connectivity. With a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Trust in this connector for high-quality and high-ampere applications, with a rating of 5A. Perfect for use in various electronic devices and systems, it belongs to our wide range of PCB connectors, meeting industry standards for performance and reliability. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-541-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: