857-023-541-107

Heilind Number:EDA857-023-541-107
Manufacturer:EDAC
Manufacturer Number:857-023-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-541-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row arrangement and 23 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB setup with this essential component.